3-1377173-0 | AMP
Insulated forked cable lug, 1.25-2.0 mm², AWG 16 to 14, 4.34 mm, M4, blue, 3-1377173-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.714 € *
Standard delivery time from the manufacturer is: 74 Weeks
Spade cable lug, 3-1377173-0, AMP
Spade terminal, Spade tongue, 16-14 AWG Wire size, 1.25-2 mm² Wire size, 2050-5180 CMA Wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 1.25-2.0 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper | |
| Material Insulation | PVC | |
| shrinkable tubing | Yes | |
| Hole diameter | 4.34 mm | |
| Thread size | M4 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |