3-1377172-6 | AMP

Uninsulated ring cable lug, 34-35 mm², 10 mm, M10, 3-1377172-6

Order No.: 39P8558
EAN: 4099889601985
MPN:
3-1377172-6
3-1377172-6 AMP Cable Lugs Image 1
3-1377172-6 AMP Cable Lugs Image 2
3-1377172-6 AMP Cable Lugs Image 3
3-1377172-6 AMP Cable Lugs Image 4
3-1377172-6 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8897 € *
Available in 12 Days: 260 pcs. - if ordered today
Total Price:
236.69 € *
Price list
Quantity
Price per unit*
30 pcs.
7.8897 €
70 pcs.
7.7350 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 3-1377172-6, AMP

Shape Description: RING-049, Ring & Spade Stud Size: M10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Weight per Piece: 24.975 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 2 AWG, Wire Size: 34 – 35 mm², Wire Size: 52600 – 83700 CMA, Stud Diameter: 10 mm,10.5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 10, Ring & Spade Packaging Method: Small Pack

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 34-35 mm²
Isolated No
Material copper, tin-plated
Hole diameter 10 mm
Thread size M10
max. operating temperature 170 °C
Logistics
Property Value
Country of origin CZ
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes