280267-2 | AMP
Uninsulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 5.3 mm, 280267-2
Order No.: 71P6945
EAN: 4099891603397
MPN:
280267-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1142 € *
Available in 12 Days: 2,000 pcs. - if ordered today
Ring cable lug, 280267-2, AMP
Ring terminal, Ring tongue, 12 - 10 AWG Wire size, 3 - 6 mm² Wire size, 9072 - 10404 CMA Wire size, Stud size #10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 3.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | No | |
| Material | brass, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 5.3 mm | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369040 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |