276964-1 | AMP
Uninsulated rectangular contact tab with hole, 203-253 mm², 10.31 mm, 276964-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.6991 € *
Available in 12 Days: 18 pcs. - if ordered today
Rectangular cable lug, 276964-1, AMP
Ring terminal & Spade terminal, Rectangular tongue, 203-253 mm² Wire size, 450000-550000 CMA Wire size, Stud size 3/8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rectangular contact tab with hole | |
| Cable cross-section | 203-253 mm² | |
| Isolated | No | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 10.31 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |