276963-1 | AMP
Uninsulated rectangular contact tab with hole, 203-253 mm², 10.31 mm, 276963-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.9451 € *
Available in 12 Days: 1,211 pcs. - if ordered today
Total Price:
47.95 € *
Price list
Quantity
Price per unit*
1 pcs.
47.9451 €
2 pcs.
44.8511 €
5 pcs.
42.1379 €
10 pcs.
39.1748 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular cable lug, 276963-1, AMP
Ring terminal & Spade terminal, Rectangular tongue, 203-253 mm² Wire size, 375000-450000 CMA Wire size, Stud size 3/8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rectangular contact tab with hole | |
| Cable cross-section | 203-253 mm² | |
| Isolated | No | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 10.31 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |