2-36161-4 | AMP

Insulated ring cable lug, 2.62-6.64 mm², AWG 10, 5 mm, yellow, 2-36161-4

Order No.: 39P3663
EAN: 4099889594980
MPN:
2-36161-4
Series: PIDG
2-36161-4 AMP Cable Lugs Image 1
2-36161-4 AMP Cable Lugs Image 2
2-36161-4 AMP Cable Lugs Image 3
2-36161-4 AMP Cable Lugs Image 4
2-36161-4 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available in 5 Days: 162 pcs. - if ordered today
Total Price:
180.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
1.2019 €

Ring cable lug, 2-36161-4, AMP

Shape Description: RING-042, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Brown, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 5 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
AWG cross-section AWG 10
Hole diameter 5 mm
Colour yellow
Material Insulation PA
max. operating temperature 105 °C
Cable cross-section 2.62-6.64 mm²
Material copper, tin-plated
Version ring cable lug
Isolated Yes
Logistics
Property Value
Customs tariff number 85369010
Country of origin CZ
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15