2-36161-2 | AMP

Insulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 5 mm, yellow, 2-36161-2

Order No.: 39P3281
EAN: 4099889592092
MPN:
2-36161-2
Series: PIDG
2-36161-2 AMP Cable Lugs Image 1
2-36161-2 AMP Cable Lugs Image 2
2-36161-2 AMP Cable Lugs Image 3
2-36161-2 AMP Cable Lugs Image 4
2-36161-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available in 5 Days: 2,500 pcs. - if ordered today
Total Price:
1,904.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.7616 €

Cable lug, 2-36161-2, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 2.789 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 2500, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Filter Property Value
Colour yellow
Hole diameter 5 mm
Cable cross-section 2.62-6.64 mm²
Version ring cable lug
Isolated Yes
max. operating temperature 105 °C
Material Insulation PA
AWG cross-section AWG 12 to 10
Material copper, tin-plated
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes