2-36154-2 | AMP

Insulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 5 mm, red, 2-36154-2

Order No.: 39P3247
EAN: 4099889591811
MPN:
2-36154-2
Series: PIDG
2-36154-2 AMP Cable Lugs Image 1
2-36154-2 AMP Cable Lugs Image 2
2-36154-2 AMP Cable Lugs Image 3
2-36154-2 AMP Cable Lugs Image 4
2-36154-2 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2368 € *
Available in 12 Days: 40,000 pcs. - if ordered today
Total Price:
1,184.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2368 €

Cable lug, 2-36154-2, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: .847 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: .26 – 1.65 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.26-1.65 mm²
AWG cross-section AWG 22 to 16
Isolated Yes
Colour red
Material copper, tin-plated
Material Insulation PA
Hole diameter 5 mm
max. operating temperature 105 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes