2-34853-1 | AMP

Insulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 4.34 mm, M4, yellow, 2-34853-1

Order No.: 39P3977
EAN: 4099889597240
MPN:
2-34853-1
Series: PLASTI-GRIP
2-34853-1 AMP Cable Lugs Image 1
2-34853-1 AMP Cable Lugs Image 2
2-34853-1 AMP Cable Lugs Image 3
2-34853-1 AMP Cable Lugs Image 4
2-34853-1 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2916 € *
Available in 12 Days: 2,500 pcs. - if ordered today
Total Price:
728.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.2916 €

Cable lug, 2-34853-1, AMP

Shape Description: RING-043, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: 1.856 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 2500, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 2.62-6.64 mm²
AWG cross-section AWG 12 to 10
Isolated Yes
Colour yellow
Material copper, tin-plated
Material Insulation vinyl
Hole diameter 4.34 mm
Thread size M4
max. operating temperature 105 °C
Logistics
Property Value
Country of origin JP
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes