2-34173-1 | AMP

Insulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 9.91 mm, yellow, 2-34173-1

Order No.: 39P3973
EAN: 4099889597202
MPN:
2-34173-1
Series: PLASTI-GRIP
2-34173-1 AMP Cable Lugs Image 1
2-34173-1 AMP Cable Lugs Image 2
2-34173-1 AMP Cable Lugs Image 3
2-34173-1 AMP Cable Lugs Image 4
2-34173-1 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6783 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
678.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.6783 €

Ring cable lug, 2-34173-1, AMP

Shape Description: RING-043, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: 2.799 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 9.91 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 3.0-6.0 mm²
AWG cross-section AWG 12 to 10
Isolated Yes
Colour yellow
Material copper, tin-plated
Material Insulation vinyl
Hole diameter 9.91 mm
max. operating temperature 105 °C
Logistics
Property Value
Country of origin AT
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes