2-34160-1 | AMP
Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 4.34 mm, blue, 2-34160-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2701 € *
Available in 12 Days: 5,000 pcs. - if ordered today
Ring tongue terminal, 2-34160-1, AMP
Ring tounge terminal, Wire size: 1.04 - 2.62 mm², Barrel type: closed, Wire size: 16 - 14 AWG, Stud size: 8, M4, Stud diameter: 4.34 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.04-2.62 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| Material Insulation | vinyl | |
| Hole diameter | 4.34 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |