2-34122-1 | AMP

Uninsulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 4.34 mm, M4, metal, 2-34122-1

Order No.: 39P8455
EAN: 4099889601602
MPN:
2-34122-1
2-34122-1 AMP Cable Lugs Image 1
2-34122-1 AMP Cable Lugs Image 2
2-34122-1 AMP Cable Lugs Image 3
2-34122-1 AMP Cable Lugs Image 4
2-34122-1 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3011 € *
Available in 12 Days: 30,000 pcs. - if ordered today
Total Price:
1,505.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.3011 €

Cable lug, 2-34122-1, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .683 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 16 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.25-2.0 mm²
AWG cross-section AWG 16 to 14
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 4.34 mm
Thread size M4
max. operating temperature 170 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15