2-34118-2 | AMP

Uninsulated forked cable lug, 0.3-1.42 mm², AWG 22 to 16, 2-34118-2

Order No.: 39P8439
EAN: 4099889601480
MPN:
2-34118-2
2-34118-2 AMP Cable Lugs Image 1
2-34118-2 AMP Cable Lugs Image 2
2-34118-2 AMP Cable Lugs Image 3
2-34118-2 AMP Cable Lugs Image 4
2-34118-2 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3046 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
761.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.3046 €

Fork cable lug, 2-34118-2, AMP

Shape Description: SPADE-023, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Weight per Piece: 1.283 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 22 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 0.3-1.42 mm²
AWG cross-section AWG 22 to 16
Isolated No
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes