2-33459-6 | AMP

Uninsulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 7.92 mm, M8, 2-33459-6

Order No.: 39P8446
EAN: 4099889601527
MPN:
2-33459-6
2-33459-6 AMP Cable Lugs Image 1
2-33459-6 AMP Cable Lugs Image 2
2-33459-6 AMP Cable Lugs Image 3
2-33459-6 AMP Cable Lugs Image 4
2-33459-6 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7259 € *
Available in 12 Days: 15,000 pcs. - if ordered today
Total Price:
1,814.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.7259 €

Ring cable lug, 2-33459-6, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 2.356 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 7.92 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 2500, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 3.0-6.0 mm²
AWG cross-section AWG 12 to 10
Isolated No
Material copper, tin-plated
Hole diameter 7.92 mm
Thread size M8
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes