2-32562-2 | AMP

Insulated forked cable lug, 0.3-1.42 mm², AWG 22 to 16, 3.56 mm, M4, red, 2-32562-2

Order No.: 39P3486
EAN: 4099889593648
MPN:
2-32562-2
Series: PIDG
2-32562-2 AMP Cable Lugs Image 1
2-32562-2 AMP Cable Lugs Image 2
2-32562-2 AMP Cable Lugs Image 3
2-32562-2 AMP Cable Lugs Image 4
2-32562-2 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.714 € *
Available in 12 Days: 3,314 pcs. - if ordered today
Total Price:
178.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
0.714 €

Fork cable lug, 2-32562-2, AMP

Shape Description: SPADE-024, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Red, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 22 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 0.3-1.42 mm²
AWG cross-section AWG 22 to 16
Isolated Yes
Colour red
Material copper, tin-plated
Material Insulation PA
Hole diameter 3.56 mm
Thread size M4
max. operating temperature 105 °C
Logistics
Property Value
Country of origin IT
Customs tariff number 85369095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes