2-324061-5 | AMP

Uninsulated ring cable lug, 6.64-10.5 mm², AWG 8, 4.34 mm, M4, metal, 2-324061-5

Order No.: 39P8392
EAN: 4099889601152
MPN:
2-324061-5
2-324061-5 AMP Cable Lugs Image 1
2-324061-5 AMP Cable Lugs Image 2
2-324061-5 AMP Cable Lugs Image 3
2-324061-5 AMP Cable Lugs Image 4
2-324061-5 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5351 € *
Standard delivery time from the manufacturer is: 39 Weeks
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4280 €
25 pcs.
1.3328 €
50 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 2-324061-5, AMP

Shape Description: RING-084, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 2.99 g, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 8 AWG, Wire Size: 6.64 – 10.5 mm², Wire Size: 13100 – 20800 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 343 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 6.64-10.5 mm²
AWG cross-section AWG 8
Isolated No
Colour metal
Material copper, nickel-plated
Hole diameter 4.34 mm
Thread size M4
max. operating temperature 343 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes