2-322695-2 | AMP
Uninsulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 5 mm, metal, 2-322695-2
Order No.: 39P8401
EAN: 4099889601220
MPN:
2-322695-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9044 € *
Standard delivery time from the manufacturer is: 7 Weeks
Ring tongue terminal, 2-322695-2, AMP
Ring tongue terminal, Wire size: 16 - 14 AWG, Wire size: 1.25 - 2 mm², Wire size: 2050 - 5180 CMA, Stud size: 10
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.25-2.0 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, nickel-plated | |
| Hole diameter | 5 mm | |
| max. operating temperature | 343 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |