2-320576-3 | AMP

Insulated ring cable lug, 5.0-6.0 mm², AWG 10, 7.92 mm, M8, yellow, 2-320576-3

Order No.: 39P3664
EAN: 4099889594997
MPN:
2-320576-3
Series: PIDG
2-320576-3 AMP Cable Lugs Image 1
2-320576-3 AMP Cable Lugs Image 2
2-320576-3 AMP Cable Lugs Image 3
2-320576-3 AMP Cable Lugs Image 4
2-320576-3 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4986 € *
Available in 12 Days: 1,042 pcs. - if ordered today
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.2487 €
25 pcs.
3.0345 €
50 pcs.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, 2-320576-3, AMP

Shape Description: RING-041, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Brown, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 10 AWG, Wire Size: 5 – 6 mm², Wire Size: 12066 CMA, Stud Diameter: 7.92 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 500, Ring & Spade Packaging Method: Box

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 5.0-6.0 mm²
AWG cross-section AWG 10
Isolated Yes
Colour yellow
Material copper, tin-plated
Material Insulation PA
Hole diameter 7.92 mm
Thread size M8
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes