2-320574-2 | AMP
Insulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 4.82 mm, blue, 2-320574-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Available in 12 Days: 3,150 pcs. - if ordered today
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5474 €
25 pcs.
0.5117 €
50 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring tongue terminal, 2-320574-2, AMP
Ring tongue terminal, Wire size: 16 - 14 AWG, Wire size: 1.25 - 2 mm², Wire size: 2050 - 5180 CMA, Stud size: 10
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.25-2.0 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Hole diameter | 4.82 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |