2-320573-4 | AMP

Insulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 9.91 mm, red, 2-320573-4

Order No.: 39P3269
EAN: 4099889592009
MPN:
2-320573-4
Series: PIDG
2-320573-4 AMP Cable Lugs Image 1
2-320573-4 AMP Cable Lugs Image 2
2-320573-4 AMP Cable Lugs Image 3
2-320573-4 AMP Cable Lugs Image 4
2-320573-4 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available in 5 Days: 8,127 pcs. - if ordered today
Total Price:
159.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
244 pcs.
0.6545 €

Ring cable lug, 2-320573-4, AMP

Shape Description: RING-041, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 2.827 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: 0.3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 9.53 mm,9.91 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.3-1.42 mm²
AWG cross-section AWG 22 to 16
Isolated Yes
Colour red
Material copper, tin-plated
Material Insulation PA
Hole diameter 9.91 mm
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes