2-320571-3 | AMP

Insulated ring cable lug, 0.3-0.4 mm², AWG 22, 6.35 mm, M6, red, 2-320571-3

Order No.: 39P3703
EAN: 4099889595307
MPN:
2-320571-3
Series: PIDG
2-320571-3 AMP Cable Lugs Image 1
2-320571-3 AMP Cable Lugs Image 2
2-320571-3 AMP Cable Lugs Image 3
2-320571-3 AMP Cable Lugs Image 4
2-320571-3 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 41 Weeks
Total Price:
1,666.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.6664 €

Ring cable lug, 2-320571-3, AMP

Shape Description: RING-042, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Green, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 22 AWG, Wire Size: 0.3 -0.4 mm², Wire Size: 754 CMA, Stud Diameter: 6.35 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.3-0.4 mm²
AWG cross-section AWG 22
Isolated Yes
Colour red
Material copper, tin-plated
Material Insulation PA
Hole diameter 6.35 mm
Thread size M6
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes