2-1377173-6 | AMP

Insulated forked cable lug, 1.25-2.0 mm², AWG 16 to 14, M3.5, blue, 2-1377173-6

Order No.: 39P4152
EAN: 4099889598742
MPN:
2-1377173-6
2-1377173-6 AMP Cable Lugs Image 1
2-1377173-6 AMP Cable Lugs Image 2
2-1377173-6 AMP Cable Lugs Image 3
2-1377173-6 AMP Cable Lugs Image 4
2-1377173-6 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8092 € *
Available in 12 Days: 3,600 pcs. - if ordered today
Total Price:
242.76 € *
Price list
Quantity
Price per unit*
300 pcs.
0.8092 €
600 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale

Fork cable lug, 2-1377173-6, AMP

Shape Description: SPADE-021, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: .562 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Bag

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 1.25-2.0 mm²
AWG cross-section AWG 16 to 14
Isolated Yes
Colour blue
Material copper, tin-plated
Material Insulation vinyl
Thread size M3.5
max. operating temperature 105 °C
Logistics
Property Value
Country of origin JP
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes