2-1377173-4 | AMP
Insulated forked cable lug, 1.25-2.0 mm², AWG 16 to 14, 3 mm, M2, blue, 2-1377173-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Available in 12 Days: 1,000 pcs. - if ordered today
Total Price:
203.49 € *
Price list
Quantity
Price per unit*
300 pcs.
0.6783 €
900 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
Spade cable lug, 2-1377173-4, AMP
Spade terminal, Spade tongue, 16-14 AWG Wire size, 1.25-2 mm² Wire size, 2050-5180 CMA Wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 1.25-2.0 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| shrinkable tubing | Yes | |
| Hole diameter | 3 mm | |
| Thread size | M2 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |