2-1377172-3 | AMP
Uninsulated ring cable lug, 13-15 mm², AWG 6, 10 mm, M10, 2-1377172-3
Order No.: 71P4753
EAN: 4099891603212
MPN:
2-1377172-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2963 € *
Available in 12 Days: 430 pcs. - if ordered today
Ring cable lug, 2-1377172-3, AMP
Ring terminal & Spade terminal, Ring tongue, 6 AWG Wire size, 13-15 mm² Wire size, 20800-33100 CMA Wire size, Stud size M10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 13-15 mm² | |
| AWG cross-section | AWG 6 | |
| Isolated | No | |
| shrinkable tubing | No | |
| Hole diameter | 10 mm | |
| Thread size | M10 | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |