1958437-1 | AMP
Uninsulated ring cable lug, 8.0 mm², AWG 8, 4.34 mm, M4, 1958437-1
Order No.: 71P3910
EAN: 4099891603205
MPN:
1958437-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.3212 € *
Available in 12 Days: 3,897 pcs. - if ordered today
Total Price:
30.32 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3212 €
2 pcs.
28.3696 €
5 pcs.
26.6441 €
10 pcs.
24.7758 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 1958437-1, AMP
Ring terminal & Spade terminal, Ring tongue, 8 AWG Wire size, 8 mm² Wire size, 13100-20800 CMA Wire size, Stud size #8/M4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 8.0 mm² | |
| AWG cross-section | AWG 8 | |
| Isolated | No | |
| Material | copper | |
| shrinkable tubing | No | |
| Hole diameter | 4.34 mm | |
| Thread size | M4 | |
| max. operating temperature | 280 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |