1958285-1 | AMP
Uninsulated ring cable lug, 13-15 mm², AWG 6, 6.73 mm, M6, 1958285-1
Order No.: 71P3906
EAN: 4099891603168
MPN:
1958285-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5311 € *
Available in 12 Days: 463 pcs. - if ordered today
Total Price:
11.53 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5311 €
5 pcs.
10.9361 €
10 pcs.
10.2340 €
25 pcs.
9.3296 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 1958285-1, AMP
Ring terminal & Spade terminal, Ring tongue, 6 AWG Wire size, 13-15 mm² Wire size, 20800-33100 CMA Wire size, Stud size M6/1/4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 13-15 mm² | |
| AWG cross-section | AWG 6 | |
| Isolated | No | |
| Material | copper, nickel-plated | |
| shrinkable tubing | No | |
| Hole diameter | 6.73 mm | |
| Thread size | M6 | |
| max. operating temperature | 343 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |