1958125-1 | AMP
Uninsulated ring cable lug, 3-6 mm², AWG 12 to 10, 5 mm, 1958125-1
Order No.: 71P3905
EAN: 4099891603151
MPN:
1958125-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.8864 € *
Standard delivery time from the manufacturer is: 40 Weeks
Ring cable lug, 1958125-1, AMP
Ring terminal & Spade terminal, Ring tongue, 12-10 AWG Wire size, 3-6 mm² Wire size, 5180-13100 CMA Wire size, Stud size #10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 3-6 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | No | |
| Material | copper, nickel-plated | |
| shrinkable tubing | No | |
| Hole diameter | 5 mm | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |