184068-1 | AMP

Uninsulated ring cable lug, 34-35 mm², AWG 2, 10 mm, M10, metal, 184068-1

Order No.: 39P8244
EAN: 4099889600209
MPN:
184068-1
184068-1 AMP Cable Lugs Image 1
184068-1 AMP Cable Lugs Image 2
184068-1 AMP Cable Lugs Image 3
184068-1 AMP Cable Lugs Image 4
184068-1 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2844 € *
Available in 12 Days: 650 pcs. - if ordered today
Total Price:
1,642.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
3.2844 €

Ring cable lug, 184068-1, AMP

Shape Description: RING-054, Ring & Spade Stud Size: M10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 2 AWG, Wire Size: 34 – 35 mm², Wire Size: 52600 – 83700 CMA, Stud Diameter: 10 mm,10.5 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Box

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 34-35 mm²
AWG cross-section AWG 2
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 10 mm
Thread size M10
max. operating temperature 170 °C
Logistics
Property Value
Country of origin IL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes