184066-1 | AMP
Uninsulated ring cable lug, 13-15 mm², AWG 6, 10 mm, M10, 184066-1
Order No.: 71P3671
EAN: 4099891603106
MPN:
184066-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2138 € *
Available in 12 Days: 2,100 pcs. - if ordered today
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.1305 €
25 pcs.
1.0472 €
50 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 184066-1, AMP
Ring terminal & Spade terminal, Ring tongue, 6 AWG Wire size, 13-15 mm² Wire size, 20800-33100 CMA Wire size, Stud size M10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 13-15 mm² | |
| AWG cross-section | AWG 6 | |
| Isolated | No | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 10 mm | |
| Thread size | M10 | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |