170783-1 | AMP
Insulated ring cable lug, 1.0-2.5 mm², AWG 16 to 14, 5.4 mm, M5, blue, 170783-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1868 € *
Available in 12 Days: 34,444 pcs. - if ordered today
Total Price:
205.51 € *
Price list
Quantity
Price per unit*
1100 pcs.
0.1868 €
2500 pcs.
0.1821 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 170783-1, AMP
Ring, UL CSA, Wire size 16-14 AWG, Blue, Closed, Straight, Tin, Bag.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.0-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| shrinkable tubing | Yes | |
| Hole diameter | 5.4 mm | |
| Thread size | M5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |