170782-1 | AMP
Insulated ring cable lug, 1.0-2.5 mm², AWG 16 to 14, 4.4 mm, M4, blue, 170782-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2582 € *
Available in 12 Days: 2,600 pcs. - if ordered today
Total Price:
206.58 € *
Price list
Quantity
Price per unit*
800 pcs.
0.2582 €
1800 pcs.
0.2523 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 170782-1, AMP
Ring tongue, Wire size 16-14 AWG, Closed, Straight, Copper, Tin, Bag.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.0-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| shrinkable tubing | Yes | |
| Hole diameter | 4.4 mm | |
| Thread size | M4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |