170727-1 | AMP
Uninsulated ring cable lug, 3-6 mm², AWG 12 to 10, 8.6 mm, M8, 170727-1
Order No.: 71P3163
EAN: 4099891602994
MPN:
170727-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Available in 12 Days: 5,000 pcs. - if ordered today
Ring cable lug, 170727-1, AMP
RING-048, Closed, 12 - 10 AWG, Straight, Tin, Uninsulated, Box.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 3-6 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | No | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 8.6 mm | |
| Thread size | M8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |