165514-1 | AMP
Insulated pin cable lug, 0.12-0.4 mm², AWG 26 to 22, 1.14 mm, yellow, 165514-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6660 € *
Available in 12 Days: 7,930 pcs. - if ordered today
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.5470 €
25 pcs.
1.4518 €
50 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, 165514-1, AMP
Regular Wire, Closed Barrel, Straight, 254 – 642 CMA
Technical Data
- Version: Pin cable lug
- AWG cross-section AWG 26 to 22
- Colour: yellow
- Material: Copper, tin-plated
- Cable cross-section 0.12 to 0.4 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin cable lug | |
| Cable cross-section | 0.12-0.4 mm² | |
| AWG cross-section | AWG 26 to 22 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper, tin-plated | |
| Material Insulation | nylon | |
| Pin diameter | 1.14 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |