165304 | AMP

Uninsulated ring cable lug, 4.0-6.0 mm², AWG 12 to 10, 8 mm, M8, metal, 165304

Order No.: 39P8214
EAN: 4099889599930
MPN:
165304
165304 AMP Cable Lugs Image 1
165304 AMP Cable Lugs Image 2
165304 AMP Cable Lugs Image 3
165304 AMP Cable Lugs Image 4
165304 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5355 € *
Available in 12 Days: 3,451 pcs. - if ordered today
Total Price:
1,338.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.5355 €

Cable lug, 165304, AMP

Shape Description: RING-101, Ring & Spade Stud Size: M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 4 – 6 mm², Wire Size: 10383.311 – 16511.77 CMA, Stud Diameter: 8 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Box

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 4.0-6.0 mm²
AWG cross-section AWG 12 to 10
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 8 mm
Thread size M8
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes