165302 | AMP

Uninsulated ring cable lug, 4.0-6.0 mm², AWG 12 to 10, 5.3 mm, M5, metal, 165302

Order No.: 39P8213
EAN: 4099889599923
MPN:
165302
165302 AMP Cable Lugs Image 1
165302 AMP Cable Lugs Image 2
165302 AMP Cable Lugs Image 3
165302 AMP Cable Lugs Image 4
165302 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5236 €
25 pcs.
0.4879 €
50 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 165302, AMP

Shape Description: RING-101, Ring & Spade Stud Size: M5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 4 – 6 mm², Wire Size: 10383.311 – 16511.77 CMA, Stud Diameter: 5.3 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1500, Ring & Spade Packaging Method: Box

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 4.0-6.0 mm²
AWG cross-section AWG 12 to 10
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 5.3 mm
Thread size M5
max. operating temperature 170 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes