165294 | AMP

Uninsulated ring cable lug, 0.5-1.0 mm², AWG 20 to 16, 5.3 mm, M5, metal, 165294

Order No.: 39P8205
EAN: 4099889599862
MPN:
165294
165294 AMP Cable Lugs Image 1
165294 AMP Cable Lugs Image 2
165294 AMP Cable Lugs Image 3
165294 AMP Cable Lugs Image 4
165294 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Available in 12 Days: 12,927 pcs. - if ordered today
Total Price:
2,023.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.4046 €

Cable lug, 165294, AMP

Shape Description: RING-101, Ring & Spade Stud Size: M5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 20 – 16 AWG, Wire Size: .5 – 1 mm², Wire Size: 1023.97 – 4108.69 CMA, Stud Diameter: 5.3 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Strip

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.5-1.0 mm²
AWG cross-section AWG 20 to 16
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 5.3 mm
Thread size M5
max. operating temperature 170 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes