165293 | AMP
Uninsulated ring cable lug, 0.5-1.0 mm², AWG 20 to 16, 4.3 mm, M4, metal, 165293
Order No.: 39P8204
EAN: 4099889599855
MPN:
165293
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2725 € *
Standard delivery time from the manufacturer is: 24 Weeks
Cable lug, 165293, AMP
Regular Wire, Closed Barrel, Straight, M4, 1023.97 – 4108.69 CMA
Technical Data
- Version: Ring cable lug
- AWG cross-section AWG 20 to 16
- Colour: gray
- Material: Copper, tin-plated
- Cable cross-section 0.5 to 1.0 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.5-1.0 mm² | |
| AWG cross-section | AWG 20 to 16 | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| Hole diameter | 4.3 mm | |
| Thread size | M4 | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |