165133 | AMP

Insulated crimp wire pins, 3.0-6.0 mm², AWG 12 to 10, 2.6 mm, yellow, 165133

Order No.: 39P3855
EAN: 4099889596540
MPN:
165133
165133 AMP Cable Lugs Image 1
165133 AMP Cable Lugs Image 2
165133 AMP Cable Lugs Image 3
165133 AMP Cable Lugs Image 4
165133 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7009 € *
Available in 12 Days: 1,000 pcs. - if ordered today
Total Price:
166.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
45 pcs.
3.7009 €

Crimp Wire Pins, Tabs and Ferrules, 165133, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Support Style: Insulation Support, Insulation Color: Yellow, Crimp Wire Pin, Tab & Ferrule Plating Material: Copper,Tin, Terminal Length: 9.9 mm, Terminal & Splice Type: Pin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Wire Pin, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 2.6 mm, Pin Type: Formed, Bullet Terminal: Without, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 7.62 mm, Accepts Wire Insulation Diameter Range: 4.32 – 7.62 mm, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 500, Crimp Wire Pin, Tab & Ferrule Packaging Method: Box, Barrel Color: Yellow

Technical specifications
Filter Property Value
Version crimp wire pins
Cable cross-section 3.0-6.0 mm²
AWG cross-section AWG 12 to 10
Isolated Yes
Colour yellow
Material copper
Material Insulation nylon
Pin diameter 2.6 mm
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back