165075 | AMP
Insulated pin cable lug, 1.0-2.5 mm², AWG 16 to 14, 1.8 mm, blue, 165075
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Available: 900 pcs.
Available in 12 Days: 10,090 pcs. - if ordered today
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4403 €
25 pcs.
0.4165 €
50 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, 165075, AMP
Discrete Wire, Closed Barrel, Straight, 2050 – 5180 CMA
Technical Data
- Version: Pin cable lug
- AWG cross-section AWG 18 to 14
- Colour: blue
- Material: Copper, tin-plated
- Cable cross-section 1.0 to 2.6 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin cable lug | |
| Cable cross-section | 1.0-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| Material Insulation | PVC | |
| Pin diameter | 1.8 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |