165048 | AMP

Uninsulated crimp wire pins, 3.0-6.0 mm², AWG 12 to 10, 2.6 mm, 165048

Order No.: 39P8566
EAN: 4099889602043
MPN:
165048
165048 AMP Cable Lugs Image 1
165048 AMP Cable Lugs Image 2
165048 AMP Cable Lugs Image 3
165048 AMP Cable Lugs Image 4
165048 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6426 € *
Available in 12 Days: 1,023 pcs. - if ordered today
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5950 €
25 pcs.
0.5593 €
50 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp Wire Pins, Tabs and Ferrules, 165048, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Sealable: No, Insulated: No, Support Style: Non - Insulation Support, Double Wire: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Copper,Tin, Terminal Length: 10 mm, Terminal & Splice Type: Pin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Wire Pin, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 2.6 mm, Pin Type: Formed, Bullet Terminal: Without, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Barrel Inside Diameter: 3.4 mm, Crimp Wire Pin, Tab & Ferrule Material Thickness: .99 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Packaging Quantity: 1000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Box

Technical specifications
Filter Property Value
Version crimp wire pins
Cable cross-section 3.0-6.0 mm²
AWG cross-section AWG 12 to 10
Isolated No
Material copper
Pin diameter 2.6 mm
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes