165045 | AMP

Uninsulated crimp wire pins, 1.0-2.5 mm², AWG 16 to 14, 1.78 mm, 165045

Order No.: 39P8569
EAN: 4099889602074
MPN:
165045
165045 AMP Cable Lugs Image 1
165045 AMP Cable Lugs Image 2
165045 AMP Cable Lugs Image 3
165045 AMP Cable Lugs Image 4
165045 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Available in 12 Days: 53,666 pcs. - if ordered today
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3570 €
25 pcs.
0.3332 €
50 pcs.
0.3070 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp Wire Pins, Tabs and Ferrules, 165045, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Sealable: No, Insulated: No, Support Style: Non - Insulation Support, Double Wire: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Copper,Tin, Terminal Length: 6.7 mm, Terminal & Splice Type: Pin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Wire Pin, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 1.78 mm, Pin Type: Formed, Bullet Terminal: Without, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: 1 – 2.5 mm², Wire Size: 2050 – 5180 CMA, Barrel Inside Diameter: 2.15 mm, Crimp Wire Pin, Tab & Ferrule Material Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Packaging Quantity: 1000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Box

Technical specifications
Filter Property Value
Version crimp wire pins
Cable cross-section 1.0-2.5 mm²
AWG cross-section AWG 16 to 14
Isolated No
Material copper, tin-plated
Pin diameter 1.78 mm
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes