160411-5 | AMP
Uninsulated ring cable lug, 4-6 mm², AWG 11 to 10, 8.3 mm, M8, 160411-5
Order No.: 71P2542
MPN:
160411-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available in 12 Days: 32,400 pcs. - if ordered today
Total Price:
690.20 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.3451 €
4000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 160411-5, AMP
Ring terminal & Spade terminal, Ring tongue, 11-10 AWG Wire size, 4-6 mm² Wire size, 8233-10382 CMA Wire size, Stud size M8/5/16.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 4-6 mm² | |
| AWG cross-section | AWG 11 to 10 | |
| Isolated | No | |
| Material | phosphor bronze | |
| shrinkable tubing | No | |
| Hole diameter | 8.3 mm | |
| Thread size | M8 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |