160404-2 | AMP

Insulated pin cable lug, 3.0-6.0 mm², AWG 12 to 10, yellow, 160404-2

Order No.: 39P3497
MPN:
160404-2
TERM, WIRE PIN, PIDG, 12-10 AWG
Series: PIDG
160404-2 AMP Cable Lugs Image 1
160404-2 AMP Cable Lugs Image 2
160404-2 AMP Cable Lugs Image 3
160404-2 AMP Cable Lugs Image 4
160404-2 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0944 € *
Available: 120 pcs.
Available in 12 Days: 3,814 pcs. - if ordered today
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9397 €
50 pcs.
1.8088 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin cable lug, 160404-2, AMP

Wire Pin Terminal, Yellow, 12 - 10 AWG, 3 - 6 mm² Wire, 5180 - 13100 CMA, 33.52 mm Length, Closed Barrel, Tin Plating.

Technical specifications
Filter Property Value
Version pin cable lug
Cable cross-section 3.0-6.0 mm²
AWG cross-section AWG 12 to 10
Isolated Yes
Colour yellow
Material copper
Material Insulation nylon
max. operating temperature 105 °C
Logistics
Property Value
Country of origin NL
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No