160300 | AMP
Insulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 10.4 mm, M10, yellow, 160300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Available: 428 pcs.
Available in 12 Days: 22,145 pcs. - if ordered today
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5355 €
25 pcs.
0.4998 €
50 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, 160300, AMP
Regular Wire, Closed Barrel, Offset, 600 V, M10, 5180 – 13100 CMA
Technical Data
- Version: Ring cable lug
- AWG cross-section AWG 12 to 10
- Colour: yellow
- Material: Copper, tin-plated
- Cable cross-section 0.3 to 6 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 3.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper, tin-plated | |
| Material Insulation | PVC | |
| Hole diameter | 10.4 mm | |
| Thread size | M10 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |