160129 | AMP

Uninsulated ring cable lug, 98.3-117 mm², AWG 4, 10 mm, M10, metal, 160129

Order No.: 39P8223
EAN: 4099889600025
MPN:
160129
160129 AMP Cable Lugs Image 1
160129 AMP Cable Lugs Image 2
160129 AMP Cable Lugs Image 3
160129 AMP Cable Lugs Image 4
160129 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.6842 € *
Available in 12 Days: 270 pcs. - if ordered today
Total Price:
15.68 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6842 €
5 pcs.
14.8750 €
10 pcs.
13.9111 €
25 pcs.
12.6854 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, 160129, AMP

Shape Description: RING-080, Ring & Spade Stud Size: M10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 45.755 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 0000 AWG, Wire Size: 98.3 – 117 mm², Wire Size: 190000 – 231000 CMA, Stud Diameter: 10 mm,10.5 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 25, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 98.3-117 mm²
AWG cross-section AWG 4
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 10 mm
Thread size M10
max. operating temperature 170 °C
Logistics
Property Value
Country of origin AT
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes