160002 | AMP

Uninsulated ring cable lug, 76.3-97 mm², 10 mm, M10, metal, 160002

Order No.: 39P8217
EAN: 4099889599961
MPN:
160002
160002 AMP Cable Lugs Image 1
160002 AMP Cable Lugs Image 2
160002 AMP Cable Lugs Image 3
160002 AMP Cable Lugs Image 4
160002 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1412 € *
Available in 12 Days: 250 pcs. - if ordered today
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.8437 €
25 pcs.
3.5938 €
50 pcs.
3.2606 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, 160002, AMP

Shape Description: RING-080, Ring & Spade Stud Size: M10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 13.763 g, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 2 AWG, Wire Size: 76.3 – 97 mm², Wire Size: 52600 – 83700 CMA, Stud Diameter: 10 mm,10.5 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 76.3-97 mm²
Isolated No
Colour metal
Material tin
Hole diameter 10 mm
Thread size M10
max. operating temperature 170 °C
Logistics
Property Value
Country of origin CZ
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes