160001 | AMP

Uninsulated ring cable lug, 60.6-76.3 mm², AWG 2, 10 mm, M10, metal, 160001

Order No.: 39P8218
EAN: 4099889599978
MPN:
160001
160001 AMP Cable Lugs Image 1
160001 AMP Cable Lugs Image 2
160001 AMP Cable Lugs Image 3
160001 AMP Cable Lugs Image 4
160001 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5212 € *
Standard delivery time from the manufacturer is: 39 Weeks
Total Price:
6.52 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5212 €
10 pcs.
6.0571 €
25 pcs.
5.6525 €
50 pcs.
5.1408 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 160001, AMP

Shape Description: RING-080, Ring & Spade Stud Size: M10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 32.258 g, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 00 AWG, Wire Size: 60.6 – 76.3 mm², Wire Size: 119500 – 150500 CMA, Stud Diameter: 10 mm,10.5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 60.6-76.3 mm²
AWG cross-section AWG 2
Isolated No
Colour metal
Material tin
Hole diameter 10 mm
Thread size M10
max. operating temperature 170 °C
Logistics
Property Value
Country of origin CZ
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes