1577622-1 | AMP
Insulated ring cable lug, 0.518 mm², AWG 20, 3.02 mm, gray, 1577622-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0099 € *
Available in 12 Days: 328 pcs. - if ordered today
Ring cable lug, 1577622-1, AMP
Closed Ring Tongue Terminal, 20 AWG, #4 Stud, 3.02 mm Stud Diameter, Closed Barrel, Straight, Nickel Plating, STRATO-THERM.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.518 mm² | |
| AWG cross-section | AWG 20 | |
| Isolated | Yes | |
| Colour | gray | |
| Material | copper, nickel-plated | |
| Material Insulation | PEEK | |
| Hole diameter | 3.02 mm | |
| max. operating temperature | 260 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |