152891 | AMP
Insulated ring cable lug, 0.41-0.65 mm², AWG 20, 5 mm, M5, purple, 152891
Order No.: 39P3535
EAN: 4099889593815
MPN:
152891
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7251 € *
Available in 12 Days: 336 pcs. - if ordered today
Ring tongue terminal, 152891, AMP
Ring tongue terminal, Wire size: 20 AWG, Wire size: 0.41 - 0.65 mm², Wire size: 810 - 1290 CMA, Stud size: M5, Body style: PIDG
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.41-0.65 mm² | |
| AWG cross-section | AWG 20 | |
| Isolated | Yes | |
| Colour | purple | |
| Material | tin | |
| Material Insulation | PA | |
| Hole diameter | 5 mm | |
| Thread size | M5 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |