152881 | AMP
Insulated 27400203, 0.8-1.65 mm², AWG 18 to 16, 5 mm, M5, orange, 152881
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1654 € *
Available in 12 Days: 12,614 pcs. - if ordered today
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
10 pcs.
2.9274 €
50 pcs.
2.7251 €
100 pcs.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 152881, AMP
Closed Ring Tongue Terminal, 18 - 16 AWG, M5 Stud, 5 mm Stud Diameter, Closed Barrel, Straight, Tin Plating, Partially Insulated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.8-1.65 mm² | |
| AWG cross-section | AWG 18 to 16 | |
| Isolated | Yes | |
| Colour | orange | |
| Material | copper | |
| Material Insulation | nylon | |
| Hole diameter | 5 mm | |
| Thread size | M5 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |